Part Details for TL084MW by Texas Instruments
Overview of TL084MW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL084MW
TL084MW CAD Models
TL084MW Part Data Attributes
|
TL084MW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084MW
Texas Instruments
QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Width | 6.285 mm |
Alternate Parts for TL084MW
This table gives cross-reference parts and alternative options found for TL084MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2164D | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | TL084MW vs NJM2164D |
TL084Y | QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, UUC14, DIE-14 | Texas Instruments | TL084MW vs TL084Y |
TL084FK | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Texas Instruments | TL084MW vs TL084FK |