Part Details for TL1011V2-R070-R by Eaton Electronics
Results Overview of TL1011V2-R070-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1011V2-R070-R Information
TL1011V2-R070-R by Eaton Electronics is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMG3410R070RWHR | Texas Instruments | 600-V 70mΩ GaN with integrated driver and protection 32-VQFN -40 to 125 | |
| LMG3410R070RWHT | Texas Instruments | 600-V 70mΩ GaN with integrated driver and protection 32-VQFN -40 to 125 | |
| LMG3411R070RWHR | Texas Instruments | 600-V 70mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 |
Price & Stock for TL1011V2-R070-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM4376
|
Newark | Trans Ind, 70Nh, 163A, 4 Pads/ T&r, |Eaton Electronics TL1011V2-R070-R RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2800 / $1.4100 | Buy Now |
|
DISTI #
75682995
|
RS | TL1012V1-R090-R, 90 NH, 98 A, 4-PAD Min Qty: 1400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |