Part Details for TL1011V2-R080-R by Eaton Bussmann
Results Overview of TL1011V2-R080-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1011V2-R080-R Information
TL1011V2-R080-R by Eaton Bussmann is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL1011V2-R080-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-TL1011V2-R080-RTR-ND
|
DigiKey | FIXED IND 80NH 70A 0.6 MOHM SMD Min Qty: 1400 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0318 | Buy Now |
|
DISTI #
000000000007466687
|
Sager | TL1211V1-R070-R, 70 NH, 180 A, 4 PADS Min Qty: 1400 | 0 |
|
$0.9054 | Buy Now |