Part Details for TL103WAIDRG4 by Texas Instruments
Overview of TL103WAIDRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TL103WAIDRG4
TL103WAIDRG4 CAD Models
TL103WAIDRG4 Part Data Attributes
|
TL103WAIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL103WAIDRG4
Texas Instruments
Dual OpAmp With Internal Reference 8-SOIC -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TL103WAIDRG4
This table gives cross-reference parts and alternative options found for TL103WAIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL103WAIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL103WIDG4 | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WIDG4 |
TL103WAIDR | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WAIDR |
TL103WAID | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WAID |
TL103WAIDRE4 | Dual OpAmp With Internal Reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WAIDRE4 |
TL103WID | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WID |
TL103WIDR | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRG4 vs TL103WIDR |
TL103WIDRE4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL103WAIDRG4 vs TL103WIDRE4 |