Filter Your Search
1 - 1 of 1 results
|
TL103WAIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 0.4 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.2 V/us | 36 V | INDUSTRIAL | 900 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |