Power Circuits
TL1431CPWG4
Texas Instruments
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, TSSOP-8

Overview of TL1431CPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TL1431CPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL1431CPWG4 by Texas Instruments

TL1431CPWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
2.51 V
Output Voltage-Min
2.49 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
114.286 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
3 mm
Want to compare parts?
  1. TL1431CPWG4
    Texas Instruments
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, TSSOP-8
    VS

Alternate Parts for TL1431CPWG4

This table gives cross-reference parts and alternative options found for TL1431CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1431CPWR Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CPWR
Part Number Description Manufacturer Compare
TL1431CDRE4 Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CDRE4
TL1431CPW Precision Adjustable (Programmable) Shunt Reference 8-TSSOP 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CPW
TL1431CD Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CD
TL1431CLPME3 Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CLPME3
TL1431CLPRE3 Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CLPRE3
TL1431CDR Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CDR
TL1431CLPE3 Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CLPE3
TL1431CDRG4 Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CDRG4
TL1431CLPM Precision Adjustable (Programmable) Shunt Reference 3-TO-92 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CLPM
TL1431CPWR Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70 Texas Instruments TL1431CPWG4 vs TL1431CPWR

Related Parts for TL1431CPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1431CPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1431CPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL1431CPWG4 would you like to use for your alert(s)?
  • Please alert me when TL1431CPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1431CPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1431CPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1431CPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1431CPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1431CPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: