Part Details for TL1431VTDB1 by Texas Instruments
Results Overview of TL1431VTDB1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1431VTDB1 Information
TL1431VTDB1 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL1431VTDB1 | Texas Instruments | Rad-Tolerant Space Grade Die, Precision (Programmable) Shunt Reference 0- |
Price & Stock for TL1431VTDB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL1431VTDB1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% DIE Min Qty: 100 Container: Tube |
0 Tube |
|
$740.6584 | Buy Now |
|
DISTI #
595-TL1431VTDB1
|
Mouser Electronics | Voltage References DIE SALE RoHS: Compliant | 0 |
|
$740.6600 | Order Now |
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable | 4953 |
|
RFQ |
US Tariff Estimator: TL1431VTDB1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL1431VTDB1 Part Data Attributes
|
|
TL1431VTDB1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431VTDB1
Texas Instruments
Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, UUC3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-XUUC-N3 | |
| Length | 1.6205 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 25 °C | |
| Operating Temperature-Min | 25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 114 Ppm/°C | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Total Dose | 100k Rad(Si) V | |
| Trim/Adjustable Output | Yes | |
| Width | 1.1176 Mm |