-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C750PM-ND
|
DigiKey | IC UART W/64-BYTE FIFO 64-LQFP Min Qty: 57 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1434 In Stock |
|
$5.2800 | Buy Now |
DISTI #
296-6592-5-ND
|
DigiKey | IC UART W/64-BYTE FIFO 64-LQFP Min Qty: 57 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5781 | Buy Now |
DISTI #
595-TL16C750PM
|
Mouser Electronics | UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl RoHS: Compliant | 647 |
|
$4.9800 / $8.7800 | Buy Now |
|
Quest Components | UART, 64 Pin, Plastic, QFP | 120 |
|
$4.0860 / $10.2150 | Buy Now |
|
Rochester Electronics | TL16C750 Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes RoHS: Compliant Status: Active Min Qty: 1 | 1434 |
|
$4.5400 / $5.3400 | Buy Now |
|
Ameya Holding Limited | IC UART W/64-BYTE FIFO 64-LQFP | 6104 |
|
RFQ | |
|
ComSIT USA | ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH 64-BYTE FIFOS AND AUTOFLOW CONTROL Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP64 RoHS: Not Compliant | Europe - 65 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 626 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C750PM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C750PM
Texas Instruments
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C750PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C750PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750IB64,151 | SC16C750IB64 | NXP Semiconductors | TL16C750PM vs SC16C750IB64,151 |
SC16C750IB64,128 | SC16C750IB64 | NXP Semiconductors | TL16C750PM vs SC16C750IB64,128 |
TL16C750CPM | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP64 | Texas Instruments | TL16C750PM vs TL16C750CPM |
SC16C750IB64 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | TL16C750PM vs SC16C750IB64 |
SC16C750IB64,157 | SC16C750IB64 | NXP Semiconductors | TL16C750PM vs SC16C750IB64,157 |