Part Details for TL173ILP by Texas Instruments
Results Overview of TL173ILP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL173ILP Information
TL173ILP by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TL173ILP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Hall Effect Sensor, -50mT Min, 50mT Max, 5.80-6.20V, Bipolar, Plastic/epoxy, Round, 3 Pin, Through Hole Mount | 4395 |
|
RFQ |
TL173ILP Part Data Attributes
|
|
TL173ILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL173ILP
Texas Instruments
Hall Effect Sensor, -50mT Min, 50mT Max, 5.80-6.20V, Bipolar, Plastic/epoxy, Round, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-92, 3 Pin | |
| Body Height | 4.83 Mm | |
| Body Length or Diameter | 4.825 Mm | |
| Housing | Plastic | |
| Magnetic Field Range-Max | 50 Mt | |
| Magnetic Field Range-Min | -50 Mt | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 12 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 0.05 Ma | |
| Output Range | 5.80-6.20v | |
| Output Type | Analog Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape/Style | Round | |
| Sensitivity (mV/G) | 18 Mv/G | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 10.8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Termination Type | Solder |