Part Details for TL173ILU by Texas Instruments
Results Overview of TL173ILU by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL173ILU Information
TL173ILU by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TL173ILU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sensor/Transducer, Bipolar, 3 Pin, Plastic/epoxy | 9816 |
|
RFQ |
TL173ILU Part Data Attributes
|
|
TL173ILU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL173ILU
Texas Instruments
Sensor/Transducer, Bipolar, 3 Pin, Plastic/epoxy
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Surface Mount | No | |
| Technology | Bipolar |