Part Details for TL3016CPWG4 by Texas Instruments
Results Overview of TL3016CPWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3016CPWG4 Information
TL3016CPWG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3016CPWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 3500uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | 7446 |
|
RFQ |
US Tariff Estimator: TL3016CPWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3016CPWG4
TL3016CPWG4 Part Data Attributes
|
|
TL3016CPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3016CPWG4
Texas Instruments
Comparator, 1 Func, 3500uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 10 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 7800 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 12.5 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TL3016CPWG4
This table gives cross-reference parts and alternative options found for TL3016CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3016CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3016CPW | Texas Instruments | $1.0000 | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWG4 vs TL3016CPW |
| TL3016IPWLE | Texas Instruments | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWG4 vs TL3016IPWLE |
| TL3016IPWR | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWG4 vs TL3016IPWR |
| TL3016CPWR | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 7800ns Response Time, BIPolar, PDSO8 | TL3016CPWG4 vs TL3016CPWR |