| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL317CLPR | Texas Instruments | $0.3873 | Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PBCY3 | TL317CLP vs TL317CLPR |
| KA317LZTA | onsemi | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3 | TL317CLP vs KA317LZTA |
| TL317CLPE3 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PBCY3 | TL317CLP vs TL317CLPE3 |
Part Details for TL317CLP by Texas Instruments
Results Overview of TL317CLP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL317CLP Information
TL317CLP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL317CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10167-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Container: Bulk |
512 Bulk |
|
$1.8830 / $3.5700 | Buy Now |
|
DISTI #
595-TL317CLP
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Adj A 595 -TL317CLPR A 595-TL A 595-TL317CLPR RoHS: Compliant | 681 |
|
$1.8500 / $3.5700 | Buy Now |
|
|
Bristol Electronics | Standard Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 Bulk | 425 |
|
RFQ | |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +32V,BIPOLAR,SIP,3PIN,PLASTIC | 1204 |
|
$0.8820 / $2.1000 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +32V,BIPOLAR,SIP,3PIN,PLASTIC | 340 |
|
$0.5265 / $1.7550 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +32V,BIPOLAR,SIP,3PIN,PLASTIC | 146 |
|
$0.1899 / $0.6330 | Buy Now |
|
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 15489 |
|
$1.2000 / $1.5000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
US Tariff Estimator: TL317CLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL317CLP Part Data Attributes
|
|
TL317CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317CLP
Texas Instruments
Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 2 V | |
| Input Voltage-Max | 35 V | |
| Input Voltage-Min | 2.5 V | |
| Input-Output Voltage Differential-Max | 35 V | |
| Input-Output Voltage Differential-Min | 5 V | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 32 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Bulk | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 5.34 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 4.3 Mm |
Alternate Parts for TL317CLP
This table gives cross-reference parts and alternative options found for TL317CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL317CLP Frequently Asked Questions (FAQ)
-
The TL317CLP can handle input voltages up to 40V, but it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
The output voltage of the TL317CLP can be adjusted by using a resistive divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
-
The TL317CLP requires a minimum load current of 10mA to regulate properly. If the load current is less than 10mA, the output voltage may not be regulated accurately.
-
The TL317CLP is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To protect the TL317CLP from input voltage transients, it's recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input.