| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317LILPE3 | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PBCY3 | TL317QLPR vs LM317LILPE3 |
Part Details for TL317QLPR by Texas Instruments
Results Overview of TL317QLPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL317QLPR Information
TL317QLPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL317QLPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PBCY3 | 8244 |
|
RFQ |
US Tariff Estimator: TL317QLPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL317QLPR Part Data Attributes
|
|
TL317QLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317QLPR
Texas Instruments
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Plastic, Cylindrical Pack-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 5 V | |
| Input-Output Voltage Differential-Max | 35 V | |
| Input-Output Voltage Differential-Min | 5 V | |
| JESD-30 Code | O-PBCY-T3 | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 4.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 32 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom |
Alternate Parts for TL317QLPR
This table gives cross-reference parts and alternative options found for TL317QLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317QLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.