Part Details for TL331IDBVRE4 by Texas Instruments
Results Overview of TL331IDBVRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331IDBVRE4 Information
TL331IDBVRE4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL331IDBVRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL331IDBVRE4-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2525 / $0.2714 | Buy Now |
US Tariff Estimator: TL331IDBVRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL331IDBVRE4
TL331IDBVRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL331IDBVRE4 Part Data Attributes
|
|
TL331IDBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331IDBVRE4
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Green, Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331IDBVRE4
This table gives cross-reference parts and alternative options found for TL331IDBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL331IDBVRG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331IDBVRE4 vs TL331IDBVRG4 |
| TL331IDBV | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331IDBVRE4 vs TL331IDBV |
TL331IDBVRE4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for decoupling and place it close to the device.
-
Choose a compensation capacitor (CC) value that ensures stability. A larger CC value can help, but it may affect the transient response. Also, ensure the output capacitor (CO) is sufficient to filter the output voltage ripple.
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent overheating.
-
The device is rated for operation up to 125°C, but the junction temperature (TJ) should be kept below 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
-
Choose a CO value based on the output voltage and current requirements. A general rule of thumb is to use a CO value of 10-22μF for most applications. However, consult the datasheet and application notes for specific guidance.