| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3842DR | Texas Instruments | $0.2825 | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3842DRE4 vs TL3842DR |
| TL2842DR | Texas Instruments | $0.2825 | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3842DRE4 vs TL2842DR |
| TL2842DRG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3842DRE4 vs TL2842DRG4 |
| TL3842D | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3842DRE4 vs TL3842D |
| TL2842DG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3842DRE4 vs TL2842DG4 |
Part Details for TL3842DRE4 by Texas Instruments
Results Overview of TL3842DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3842DRE4 Information
TL3842DRE4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL3842DRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | 5648 |
|
RFQ |
US Tariff Estimator: TL3842DRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL3842DRE4 Part Data Attributes
|
|
TL3842DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3842DRE4
Texas Instruments
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 12 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL3842DRE4
This table gives cross-reference parts and alternative options found for TL3842DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3842DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.