Part Details for TL3845DRG4 by Texas Instruments
Results Overview of TL3845DRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3845DRG4 Information
TL3845DRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL3845DRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14 | 4328 |
|
RFQ |
US Tariff Estimator: TL3845DRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3845DRG4
TL3845DRG4 Part Data Attributes
|
|
TL3845DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3845DRG4
Texas Instruments
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 8.2 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL3845DRG4
This table gives cross-reference parts and alternative options found for TL3845DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3845DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG3844J | Microsemi Corporation (now Microchip) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14 | TL3845DRG4 vs SG3844J |
| MIC38HC45BJ | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8 | TL3845DRG4 vs MIC38HC45BJ |
| IP3844AD-14 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14 | TL3845DRG4 vs IP3844AD-14 |
| IP3843N | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8 | TL3845DRG4 vs IP3843N |
| SG1845J-883B | Microchip Technology Inc | Check for Price | Current Mode PWMs Isolated Switching Regulators Off-line, 8.4 Volts -55C to 125C | TL3845DRG4 vs SG1845J-883B |
| SG1843Y | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 | TL3845DRG4 vs SG1843Y |
| LX1552CDT | Microsemi Corporation (now Microchip) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3845DRG4 vs LX1552CDT |
| MIC38HC43BMT&R | Micrel Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | TL3845DRG4 vs MIC38HC43BMT&R |
| FA13843P | Fuji Electric Co Ltd | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDIP8 | TL3845DRG4 vs FA13843P |
| UC3845DR2G | onsemi | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | TL3845DRG4 vs UC3845DR2G |