Part Details for TL4275KTTR by Texas Instruments
Results Overview of TL4275KTTR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL4275KTTR Information
TL4275KTTR by Texas Instruments is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for TL4275KTTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL4275KTTR-ND
|
DigiKey | IC VREF SERIES 0.15% SC70 Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6674 / $0.7519 | Buy Now |
|
DISTI #
86144881
|
Verical | IC VREF SERIES 3.3V SC70 Min Qty: 248 Package Multiple: 1 | Americas - 1975 |
|
$0.9378 / $1.5125 | Buy Now |
|
|
Rochester Electronics | VREF SERIES 3.3V SC70 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1975 |
|
$0.7502 / $1.2100 | Buy Now |