| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431ACPK | Texas Instruments | $0.0673 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3 | TL431ACPK vs TL431ACPK |
| TL431ACPK | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3 | TL431ACPK vs TL431ACPK |
Part Details for TL431ACPK by Linfinity Microelectronics
Results Overview of TL431ACPK by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431ACPK Information
TL431ACPK by Linfinity Microelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TL431ACPK by Linfinity Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431ACPK Part Data Attributes
|
|
TL431ACPK
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431ACPK
Linfinity Microelectronics
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable To 36v | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 36 V | |
| Output Voltage-Min | 2.5 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Trim/Adjustable Output | No |
Alternate Parts for TL431ACPK
This table gives cross-reference parts and alternative options found for TL431ACPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.