| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431BILP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BILP |
| TL431BCLP | Motorola Semiconductor Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BCLP |
| TL431BCLPREG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431BILP vs TL431BCLPREG |
| TL431BVLPRAG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431BILP vs TL431BVLPRAG |
| TL431BILP | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar | TL431BILP vs TL431BILP |
| TL431BCLPG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BCLPG |
| TL431BILPE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BILPE3 |
| TL431BILPR | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BILPR |
| TL431BQLPM | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BQLPM |
| TL431BCLP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431BILP vs TL431BCLP |
Part Details for TL431BILP by Linfinity Microelectronics
Results Overview of TL431BILP by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BILP Information
TL431BILP by Linfinity Microelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL431BILPR | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | |
| TL431BILP | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | |
| TL431BILPE3 | Texas Instruments | Adjustable precision shunt regulator 3-TO-92 -40 to 85 |
US Tariff Estimator: TL431BILP by Linfinity Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431BILP Part Data Attributes
|
|
TL431BILP
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431BILP
Linfinity Microelectronics
Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3
|
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic, To-92, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 36 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |
Alternate Parts for TL431BILP
This table gives cross-reference parts and alternative options found for TL431BILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.