| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431BCP | Texas Instruments | $0.1979 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BCP |
| TL431BIP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BIP |
| TL431BCP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BCP |
| TL431BCP | Motorola Semiconductor Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BCP |
| TL431BIP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BIP |
| TL431BVP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BVP |
| TL431BIP | Motorola Semiconductor Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BIP |
| TL431BCP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | TL431BIP vs TL431BCP |
Part Details for TL431BIP by Texas Instruments
Results Overview of TL431BIP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BIP Information
TL431BIP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL431BIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL431BIP-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8DIP Min Qty: 1 Container: Tube |
2258 Tube |
|
$0.1711 / $0.3800 | Buy Now |
|
DISTI #
86031617
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 901 Package Multiple: 1 Date Code: 1101 | Americas - 1700 |
|
$0.2869 / $0.4165 | Buy Now |
|
DISTI #
86033255
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 901 Package Multiple: 1 | Americas - 1650 |
|
$0.2869 / $0.4165 | Buy Now |
|
DISTI #
86032660
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 901 Package Multiple: 1 Date Code: 0601 | Americas - 1000 |
|
$0.2869 / $0.4165 | Buy Now |
|
|
Bristol Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail Min Qty: 1 | 1500 |
|
$0.1140 / $0.4384 | Buy Now |
|
|
Quest Components | 1200 |
|
$0.2142 / $0.5355 | Buy Now | |
|
|
Quest Components | 1200 |
|
$0.1520 / $0.5845 | Buy Now | |
|
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 5750 |
|
$0.2295 / $0.3702 | Buy Now |
US Tariff Estimator: TL431BIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431BIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431BIP Part Data Attributes
|
|
TL431BIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BIP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Adjustable From 2.495v To 36v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.507 V | |
| Output Voltage-Min | 2.483 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.495 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 7.62 Mm |
Alternate Parts for TL431BIP
This table gives cross-reference parts and alternative options found for TL431BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL431BIP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TL431BIP is -40°C to 125°C.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and a minimum ESR of 0.1 ohms in the output capacitor.
-
The maximum allowed voltage on the REF pin is 36V, exceeding which can cause damage to the device.
-
Yes, TL431BIP can be used as a voltage reference in high-temperature environments, but the output voltage may drift slightly with temperature changes.
-
The output voltage of TL431BIP can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the reference voltage (2.5V), R1 is the resistor connected between the output and the adjust pin, and R2 is the resistor connected between the adjust pin and ground.