| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL432AQDBVR | Texas Instruments | $0.1420 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5 | TL432AQDBVT vs TL432AQDBVR |
| TL432AQDBVTE4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5 | TL432AQDBVT vs TL432AQDBVTE4 |
| TL432AQDBVRG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5 | TL432AQDBVT vs TL432AQDBVRG4 |
Part Details for TL432AQDBVT by Texas Instruments
Results Overview of TL432AQDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432AQDBVT Information
TL432AQDBVT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL432AQDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL432AQDBVTTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 250 Container: Tape & Reel |
1125 Tape & Reel |
|
$0.4741 / $0.5061 | Buy Now |
|
DISTI #
296-TL432AQDBVTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Container: Cut Tape |
1125 Cut Tape |
|
$0.5414 / $0.9500 | Buy Now |
|
DISTI #
595-TL432AQDBVT
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL432AQDBVR RoHS: Compliant | 391 |
|
$0.4430 / $0.9500 | Buy Now |
|
DISTI #
86288201
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 1101 | Americas - 16750 |
|
$0.4040 / $0.5865 | Buy Now |
|
DISTI #
86294877
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 1501 | Americas - 2500 |
|
$0.4040 / $0.5865 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Shunt Adjustable 2.495V- 36V 100mA ±1% SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 19250 |
|
$0.3232 / $0.5213 | Buy Now |
|
DISTI #
TL432AQDBVT
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.4950 / $0.8240 | RFQ |
US Tariff Estimator: TL432AQDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL432AQDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL432AQDBVT Part Data Attributes
|
|
TL432AQDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432AQDBVT
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 2.495v To 36v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.47 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TL432AQDBVT
This table gives cross-reference parts and alternative options found for TL432AQDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432AQDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.