Part Details for TL442CN3 by Texas Instruments
Results Overview of TL442CN3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL442CN3 Information
TL442CN3 by Texas Instruments is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TL442CN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF/Microwave Mixer, BIPolar | 8607 |
|
RFQ |
Part Details for TL442CN3
TL442CN3 CAD Models
TL442CN3 Part Data Attributes
|
|
TL442CN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL442CN3
Texas Instruments
RF/Microwave Mixer, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DIP14,.3 | |
| Surface Mount | No | |
| Technology | Bipolar |