| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL496CP3 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, BIPolar, PDIP8 | TL496CP vs TL496CP3 |
Part Details for TL496CP by Texas Instruments
Results Overview of TL496CP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL496CP Information
TL496CP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL496CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.2A, 40KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 44 |
|
$2.2500 / $4.5000 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.2A, 40KHZ SWITCHING FREQ-MAX, BIPOLAR, PDIP8 | 25 |
|
$3.0000 / $4.5000 | Buy Now |
|
|
Vyrian | Switching Regulator, Voltage-mode, 1.2A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | 4848 |
|
RFQ |
US Tariff Estimator: TL496CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL496CP Part Data Attributes
|
|
TL496CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL496CP
Texas Instruments
Switching Regulator, Voltage-mode, 1.2A, 40kHz Switching Freq-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Frequency Modulation | |
| Input Voltage-Max | 3 V | |
| Input Voltage-Min | 1.1 V | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.2 A | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 40 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TL496CP
This table gives cross-reference parts and alternative options found for TL496CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL496CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL496CP Frequently Asked Questions (FAQ)
-
The TL496CP can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a suitable output capacitor, and add a compensation network if necessary.
-
The TL496CP can deliver up to 1A of output current, making it suitable for small to medium-sized power supplies.
-
Yes, the TL496CP is designed for switching regulator applications and can be used in buck, boost, and flyback converters.
-
Choose an output capacitor with a suitable voltage rating, ESR, and capacitance value based on the output voltage and current requirements of your application.