| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL497ACNSR | Texas Instruments | $0.8256 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14 | TL497ACNP3 vs TL497ACNSR |
| TL497AIN | Texas Instruments | $1.0139 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14 | TL497ACNP3 vs TL497AIN |
| TL497ACNSE4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDSO14 | TL497ACNP3 vs TL497ACNSE4 |
| TL497ACNE4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14 | TL497ACNP3 vs TL497ACNE4 |
| S-8437AF-T2 | ABLIC Inc. | Check for Price | Switching Regulator, Voltage-mode, 0.7A, 50kHz Switching Freq-Max, CMOS, PDSO5 | TL497ACNP3 vs S-8437AF-T2 |
| TL497AIDRG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDSO14 | TL497ACNP3 vs TL497AIDRG4 |
| TL497ACN | Rochester Electronics LLC | Check for Price | Switching Regulator | TL497ACNP3 vs TL497ACN |
| TL497ACNSLE | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDSO14 | TL497ACNP3 vs TL497ACNSLE |
| TL497ACNSLE | Rochester Electronics LLC | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14 | TL497ACNP3 vs TL497ACNSLE |
| S-8438AF | ABLIC Inc. | Check for Price | Switching Regulator, 70kHz Switching Freq-Max, PDSO5 | TL497ACNP3 vs S-8438AF |
Part Details for TL497ACNP3 by Texas Instruments
Results Overview of TL497ACNP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL497ACNP3 Information
TL497ACNP3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TL497ACNP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL497ACNP3 Part Data Attributes
|
|
TL497ACNP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL497ACNP3
Texas Instruments
Switching Regulator, Voltage-mode, BIPolar, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDIP-T14 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 30 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Switcher Configuration | Buck-Boost | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TL497ACNP3
This table gives cross-reference parts and alternative options found for TL497ACNP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL497ACNP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.