| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL532IN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP28 | TL532N vs TL532IN |
Part Details for TL532N by Texas Instruments
Results Overview of TL532N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL532N Information
TL532N by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TL532N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP28 | 8717 |
|
RFQ |
US Tariff Estimator: TL532N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL532N Part Data Attributes
|
|
TL532N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL532N
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 36.32 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.06667 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for TL532N
This table gives cross-reference parts and alternative options found for TL532N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL532N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.