| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL5501CDWAR | Texas Instruments | Check for Price | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO16 | TL5501CDWA vs TL5501CDWAR |
Part Details for TL5501CDWA by Texas Instruments
Results Overview of TL5501CDWA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL5501CDWA Information
TL5501CDWA by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TL5501CDWA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO16 | 5704 |
|
RFQ |
US Tariff Estimator: TL5501CDWA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL5501CDWA Part Data Attributes
|
|
TL5501CDWA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5501CDWA
Texas Instruments
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | 3 V | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Linearity Error-Max (EL) | 0.8% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample Rate | 30 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TL5501CDWA
This table gives cross-reference parts and alternative options found for TL5501CDWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5501CDWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.