-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15012-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1309 In Stock |
|
$0.2525 / $0.9100 | Buy Now |
DISTI #
595-TL594CDR
|
Mouser Electronics | Switching Controllers Control Circuit RoHS: Compliant | 3656 |
|
$0.2520 / $0.8300 | Buy Now |
|
Rochester Electronics | TL594 PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 327 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
TL594CDR
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, Usup: 7÷40V, reel,tape, SMPS Min Qty: 1 | 0 |
|
$0.3360 / $0.7220 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK VM 16SOIC | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL594CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594CDR
Texas Instruments
40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL594CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CDRG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 | Texas Instruments | TL594CDR vs TL594CDRG4 |
TL594CDRG3 | Pulse-Width-Modulation (PWM) Control Circuit 16-SOIC 0 to 70 | Texas Instruments | TL594CDR vs TL594CDRG3 |
TL594CDG | PWM Controller, SOIC 16 LEAD, 48-TUBE | onsemi | TL594CDR vs TL594CDG |
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TL594CDR vs TL594CDR2 |
TL594CD | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TL594CDR vs TL594CD |
TL594IDRG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | Texas Instruments | TL594CDR vs TL594IDRG4 |
TL594CDG | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TL594CDR vs TL594CDG |
TL594CDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594CDR vs TL594CDRE4 |
TL594CDR2G | PWM Controller, SOIC 16 LEAD, 2500-REEL | onsemi | TL594CDR vs TL594CDR2G |
TL594CD | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 | Texas Instruments | TL594CDR vs TL594CD |