Part Details for TL594CDR2 by onsemi
Overview of TL594CDR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL594CDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL594CDR2
|
Avnet Americas | ANA SMPS DB END HI FREQ - Tape and Reel (Alt: TL594CDR2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1104 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TL594 PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1104 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for TL594CDR2
TL594CDR2 CAD Models
TL594CDR2 Part Data Attributes
|
TL594CDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL594CDR2
onsemi
0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL594CDR2
This table gives cross-reference parts and alternative options found for TL594CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594IDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594CDR2 vs TL594IDRE4 |
TL594CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL594CDR2 vs TL594CD |
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL594CDR2 vs TL594CDR2 |
TL594CD | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 | Texas Instruments | TL594CDR2 vs TL594CD |
TL594CDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594CDR2 vs TL594CDRE4 |
TL594CD | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TL594CDR2 vs TL594CD |
TL594CDG | PWM Controller, SOIC 16 LEAD, 48-TUBE | onsemi | TL594CDR2 vs TL594CDG |
TL594IDG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | Texas Instruments | TL594CDR2 vs TL594IDG4 |
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TL594CDR2 vs TL594CDR2 |
TL594CDR2G | PWM Controller, SOIC 16 LEAD, 2500-REEL | onsemi | TL594CDR2 vs TL594CDR2G |