| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL594IDR | Texas Instruments | $0.3203 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594IDR |
| TL594ID | Texas Instruments | $0.4038 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594ID |
| TL594CDR2G | onsemi | $0.6542 | Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594CDR2G |
| TL594CDRG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594CDRG4 |
| TL594CDRG3 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594CDRG3 |
| TL594CD | onsemi | Check for Price | Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594CD |
| TL594IDRG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594IDRG4 |
| TL594CDR2 | onsemi | Check for Price | Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594CDR2 |
| TL594CDR2 | Rochester Electronics LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | TL594IDE4 vs TL594CDR2 |
| TL594IDRE4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL594IDE4 vs TL594IDRE4 |
Part Details for TL594IDE4 by Texas Instruments
Results Overview of TL594IDE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL594IDE4 Information
TL594IDE4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL594IDE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | 7842 |
|
RFQ |
US Tariff Estimator: TL594IDE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL594IDE4 Part Data Attributes
|
|
TL594IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594IDE4
Texas Instruments
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 40 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 18 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL594IDE4
This table gives cross-reference parts and alternative options found for TL594IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.