| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL494CNSE4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL598Y vs TL494CNSE4 |
| TL494CPWE4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL598Y vs TL494CPWE4 |
| TL494CPWRE4 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16 | TL598Y vs TL494CPWRE4 |
| TL598QN | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16 | TL598Y vs TL598QN |
| TL494CPWG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL598Y vs TL494CPWG4 |
| TL494CNS | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL598Y vs TL494CNS |
| TL598QD | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16 | TL598Y vs TL598QD |
| TL494CDBRE4 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16 | TL598Y vs TL494CDBRE4 |
| TL494CPWRG4 | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | TL598Y vs TL494CPWRG4 |
| TL598QDR | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16 | TL598Y vs TL598QDR |
Part Details for TL598Y by Texas Instruments
Results Overview of TL598Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL598Y Information
TL598Y by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL598Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max | 5488 |
|
RFQ |
US Tariff Estimator: TL598Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL598Y Part Data Attributes
|
|
TL598Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL598Y
Texas Instruments
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.25 A | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 300 Khz | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for TL598Y
This table gives cross-reference parts and alternative options found for TL598Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL598Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.