| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DG191BP | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | TL607MP vs DG191BP |
| DG185BP | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, JFET, CDIP16 | TL607MP vs DG185BP |
| JM38510/11108BEC | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, BIPolar | TL607MP vs JM38510/11108BEC |
| TL185IN | Texas Instruments | Check for Price | SPDT, 2 Func, 2 Channel, BIMOS, PDIP16 | TL607MP vs TL185IN |
| TL601CP | Texas Instruments | Check for Price | SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 | TL607MP vs TL601CP |
| TL607CP | Texas Instruments | Check for Price | SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 | TL607MP vs TL607CP |
| DG188AP | Vishay Siliconix | Check for Price | SPDT, 1 Func, CDIP14 | TL607MP vs DG188AP |
| DG191AP | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | TL607MP vs DG191AP |
| 5962-3811108BEX | Intersil Corporation | Check for Price | SPDT, 2 Func, 2 Channel | TL607MP vs 5962-3811108BEX |
| DG188BP | Harris Semiconductor | Check for Price | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | TL607MP vs DG188BP |
Part Details for TL607MP by Texas Instruments
Results Overview of TL607MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL607MP Information
TL607MP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL607MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 | 6552 |
|
RFQ |
US Tariff Estimator: TL607MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL607MP Part Data Attributes
|
|
TL607MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL607MP
Texas Instruments
SPDT, 1 Func, 1 Channel, BIMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Neg Supply Voltage-Max (Vsup) | -25 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -20 V | |
| Normal Position | No/Nc | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| On-state Resistance Match-Nom | 220 Ω | |
| On-state Resistance-Max (Ron) | 400 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Make-Before-Break | |
| Technology | Bimos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TL607MP
This table gives cross-reference parts and alternative options found for TL607MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL607MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.