Part Details for TL712CD by Texas Instruments
Results Overview of TL712CD by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL712CD Information
TL712CD by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL712CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6629-5-ND
|
DigiKey | IC COMPARATOR 1CH 8-SOIC Min Qty: 675 Container: Tube |
0 Tube |
|
$1.6832 | Buy Now |
|
DISTI #
595-TL712CD
|
Mouser Electronics | Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR RoHS: Compliant | 757 |
|
$1.6000 / $2.9700 | Buy Now |
|
DISTI #
86287659
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0601 | Americas - 4212 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86293989
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1301 | Americas - 2504 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86286602
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 936 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86294846
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 434 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
87073846
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0401 | Americas - 300 |
|
$1.4375 / $1.7125 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 25NS RESPONSE TIME, BIPOLAR, PDSO8 | 87 |
|
$1.0473 / $1.7455 | Buy Now |
|
|
Rochester Electronics | Comparator Differential 1 CH Complementary 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 8386 |
|
$1.1500 / $1.4400 | Buy Now |
|
DISTI #
TL712CD
|
TME | IC: comparator, Cmp: 1, 4.75÷5.25V, SMT, SO8, OUT: push-pull, 20mA Min Qty: 75 | 0 |
|
$2.1100 | RFQ |
US Tariff Estimator: TL712CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL712CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL712CD Part Data Attributes
|
|
TL712CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL712CD
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 600 µA | |
| Bias Current-Max (IIB) @25C | 600 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 25 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
TL712CD Frequently Asked Questions (FAQ)
-
The TL712CD can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, use a minimum input capacitance of 1uF.
-
The TL712CD can handle a maximum input voltage of 35V, but it's recommended to keep the input voltage below 30V for reliable operation.
-
Yes, the TL712CD can be used as a current regulator by connecting a resistor (RSENSE) between the output and the sense pin. The current limit is determined by the value of RSENSE and the internal reference voltage.
-
The output voltage of the TL712CD is determined by the resistive divider network connected to the adjust pin. The output voltage can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (2.5V) and R1 and R2 are the resistors in the divider network.