| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2950ACZ-5.0RA | onsemi | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, BCY3 | TL750L05QLP vs LP2950ACZ-5.0RA |
| SPX2950CN-5.0/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 0.5V Dropout, PBCY3 | TL750L05QLP vs SPX2950CN-5.0/TR |
| LP2950-02YZ | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 | TL750L05QLP vs LP2950-02YZ |
| MIC2954-02YZ | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, BCY3 | TL750L05QLP vs MIC2954-02YZ |
| LP2950CN-5.0OPTION2 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3 | TL750L05QLP vs LP2950CN-5.0OPTION2 |
| LP2950ACN-5.0 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3 | TL750L05QLP vs LP2950ACN-5.0 |
| LP2950ACN-5.0OPTION1 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3 | TL750L05QLP vs LP2950ACN-5.0OPTION1 |
| LP2950CN-L-5.0 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3 | TL750L05QLP vs LP2950CN-L-5.0 |
| LP2950ACZ-5.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 | TL750L05QLP vs LP2950ACZ-5.0 |
| SPX2950ACN-L-5.0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 0.5V Dropout, PBCY3 | TL750L05QLP vs SPX2950ACN-L-5.0/TR |
Part Details for TL750L05QLP by Texas Instruments
Results Overview of TL750L05QLP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL750L05QLP Information
TL750L05QLP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL750L05QLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Bulk | 169 |
|
RFQ | |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$0.4187 / $0.6754 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3 | 6468 |
|
RFQ |
US Tariff Estimator: TL750L05QLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL750L05QLP Part Data Attributes
|
|
TL750L05QLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L05QLP
Texas Instruments
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-226aa, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 26 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | O-PBCY-W3 | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.05% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for TL750L05QLP
This table gives cross-reference parts and alternative options found for TL750L05QLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L05QLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.