Part Details for TL750L08CLPR by Texas Instruments
Overview of TL750L08CLPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL750L08CLPR
TL750L08CLPR CAD Models
TL750L08CLPR Part Data Attributes
|
TL750L08CLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L08CLPR
Texas Instruments
8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TL750L08CLPR
This table gives cross-reference parts and alternative options found for TL750L08CLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L08CLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950-03BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Micrel Inc | TL750L08CLPR vs LP2950-03BZAP |
LP2950-03BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | TL750L08CLPR vs LP2950-03BZAP |
NJM2930L-05(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TL750L08CLPR vs NJM2930L-05(T1) |
NJM2930L-05-(T1) | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TL750L08CLPR vs NJM2930L-05-(T1) |
AIC1722A-30CZLTR | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | TL750L08CLPR vs AIC1722A-30CZLTR |
LP2950ACN-L-5-0 | Fixed Positive LDO Regulator, | MaxLinear Inc | TL750L08CLPR vs LP2950ACN-L-5-0 |
LE50CZ-AP | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | TL750L08CLPR vs LE50CZ-AP |
AIC1722A-30PZTTR | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | TL750L08CLPR vs AIC1722A-30PZTTR |
MIC2950-05BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | TL750L08CLPR vs MIC2950-05BZT&R |
LE33ABZ-AP | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | TL750L08CLPR vs LE33ABZ-AP |