Datasheets
packagee
TL750L12CDRE4 by: Texas Instruments

Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8

Part Details for TL750L12CDRE4 by Texas Instruments

Results Overview of TL750L12CDRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TL750L12CDRE4 Information

TL750L12CDRE4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

US Tariff Estimator: TL750L12CDRE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL750L12CDRE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL750L12CDRE4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TL750L12CDRE4 Part Data Attributes

TL750L12CDRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL750L12CDRE4 Texas Instruments Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.6 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V
Input Voltage-Min 13 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Line Regulation-Max 0.04%
Load Regulation-Max 0.12%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 1.75 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 3.9 Mm

Alternate Parts for TL750L12CDRE4

This table gives cross-reference parts and alternative options found for TL750L12CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L12CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL750L12CDR Texas Instruments Check for Price Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8 TL750L12CDRE4 vs TL750L12CDR
Part Number Manufacturer Composite Price Description Compare
MCP1804T-C002I/OT Microchip Technology Inc $0.8378 Fixed Positive LDO Regulator, 12V, 0.85V Dropout, CMOS, PDSO5 TL750L12CDRE4 vs MCP1804T-C002I/OT
ZSR1200CSTZ Zetex / Diodes Inc Check for Price Fixed Positive Standard Regulator, 12V, BIPolar, PBCY3 TL750L12CDRE4 vs ZSR1200CSTZ
L78L12ABZ-TR STMicroelectronics Check for Price 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN TL750L12CDRE4 vs L78L12ABZ-TR
ZSR1200G Zetex / Diodes Inc Check for Price Fixed Positive Standard Regulator, 12V, BIPolar, PDSO4 TL750L12CDRE4 vs ZSR1200G
TL750L12QD Texas Instruments Check for Price Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8 TL750L12CDRE4 vs TL750L12QD
ZSR1200GTA Zetex / Diodes Inc Check for Price Fixed Positive Standard Regulator, 12V, BIPolar, PDSO4 TL750L12CDRE4 vs ZSR1200GTA
TL750L12CLPR Texas Instruments Check for Price Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PBCY3 TL750L12CDRE4 vs TL750L12CLPR
TL750L12QLP Texas Instruments Check for Price Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PBCY3 TL750L12CDRE4 vs TL750L12QLP
ZSR1200N8TC Zetex / Diodes Inc Check for Price Fixed Positive Standard Regulator, 12V, BIPolar, PDSO8 TL750L12CDRE4 vs ZSR1200N8TC
L78L12CZ-TR STMicroelectronics Check for Price 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN TL750L12CDRE4 vs L78L12CZ-TR
equivalents icon

TL750L12CDRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL750L12CDRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL750L12CDRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL750L12CDRE4 would you like to use for your alert(s)?
  • Please alert me when TL750L12CDRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL750L12CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL750L12CDRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL750L12CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL750L12CDRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL750L12CDRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: