| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2954IT/NOPB | Texas Instruments | $1.7574 | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSFM3 | TL750M10QKC vs LP2954IT/NOPB |
| MIC2954-02WT | Microchip Technology Inc | $2.5266 | Improved LP2954 Low Drop-out Regulator | TL750M10QKC vs MIC2954-02WT |
| LM330T-5.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM3 | TL750M10QKC vs LM330T-5.0 |
| SPX2920U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 0.5V Dropout, PSFM3 | TL750M10QKC vs SPX2920U-5.0 |
| MIC2954-03WT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, SFM3 | TL750M10QKC vs MIC2954-03WT |
| MIC5237-5.0BT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, SFM3 | TL750M10QKC vs MIC5237-5.0BT |
| SPX2945U-L-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 0.7V Dropout, PSFM3 | TL750M10QKC vs SPX2945U-L-5.0 |
| SPX2954U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 0.5V Dropout, PSFM3 | TL750M10QKC vs SPX2954U-5.0 |
| MIC2954-03BT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, SFM3 | TL750M10QKC vs MIC2954-03BT |
| MIC2954-02BT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar | TL750M10QKC vs MIC2954-02BT |
Part Details for TL750M10QKC by Texas Instruments
Results Overview of TL750M10QKC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL750M10QKC Information
TL750M10QKC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL750M10QKC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PSFM3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$0.9052 / $1.4600 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PSFM3 | 5283 |
|
RFQ |
US Tariff Estimator: TL750M10QKC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL750M10QKC Part Data Attributes
|
|
TL750M10QKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M10QKC
Texas Instruments
Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220ab, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Input Voltage Absolute-Max | 26 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 11 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Length | 10.16 Mm | |
| Line Regulation-Max | 0.075% | |
| Load Regulation-Max | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.75 A | |
| Output Voltage1-Max | 10.2 V | |
| Output Voltage1-Min | 9.8 V | |
| Output Voltage1-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 19.65 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.55 Mm |
Alternate Parts for TL750M10QKC
This table gives cross-reference parts and alternative options found for TL750M10QKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M10QKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL750M10QKC Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended for optimal heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking, using a thermally conductive material for the PCB, and minimizing power dissipation in the device.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V.
-
Yes, the TL750M10QKC is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is designed to operate in harsh environments with high temperatures and voltage transients.
-
The TL750M10QKC has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.