| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL751L10CDRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDSO8 | TL751L10CP vs TL751L10CDRG4 |
| TL751L10CDE4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDSO8 | TL751L10CP vs TL751L10CDE4 |
| TL751L10CD | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDSO8 | TL751L10CP vs TL751L10CD |
| TL751L10QP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDIP8 | TL751L10CP vs TL751L10QP |
| TL751L10CDG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDSO8 | TL751L10CP vs TL751L10CDG4 |
| TL751L10CDRE4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDSO8 | TL751L10CP vs TL751L10CDRE4 |
Part Details for TL751L10CP by Texas Instruments
Results Overview of TL751L10CP by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL751L10CP Information
TL751L10CP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL751L10CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-8013-5-ND
|
DigiKey | IC REG LINEAR 10V 150MA 8-PDIP Min Qty: 1 Container: Tube |
614 Tube |
|
$1.2846 / $2.5200 | Buy Now |
|
DISTI #
595-TL751L10CP
|
Mouser Electronics | LDO Voltage Regulators 10V 150mA LDO RoHS: Compliant | 696 |
|
$1.2600 / $2.5200 | Buy Now |
|
DISTI #
86044049
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0501 | Americas - 9957 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86031361
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 9458 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86043495
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1401 | Americas - 3800 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86043553
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$1.0153 / $1.6375 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 10V 0.15A 8-Pin PDIP Tube Min Qty: 1 | 750 |
|
$0.2612 / $0.9330 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+10V,BIPOLAR,DIP,8PIN,PLASTIC | 600 |
|
$0.4146 / $1.0365 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+10V,BIPOLAR,DIP,8PIN,PLASTIC | 600 |
|
$0.3234 / $1.2440 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 10V 150mA 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 24451 |
|
$0.8122 / $1.3100 | Buy Now |
US Tariff Estimator: TL751L10CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL751L10CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL751L10CP Part Data Attributes
|
|
TL751L10CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL751L10CP
Texas Instruments
Fixed Positive LDO Regulator, 10V, 0.6V Dropout, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 26 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 11 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 10.5 V | |
| Output Voltage1-Min | 9.5 V | |
| Output Voltage1-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 5% | |
| Width | 7.62 Mm |
Alternate Parts for TL751L10CP
This table gives cross-reference parts and alternative options found for TL751L10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751L10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL751L10CP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TL751L10CP is -40°C to 125°C. However, it's essential to note that the device's performance may vary depending on the temperature, and it's crucial to consider the thermal management and heat dissipation in the design.
-
To ensure the TL751L10CP is properly biased, it's essential to follow the recommended biasing scheme outlined in the datasheet. This typically involves connecting the input pins to a suitable voltage source, and ensuring the output pin is properly terminated. Additionally, it's crucial to consider the input and output impedance, as well as the device's power supply requirements.
-
The maximum power dissipation of the TL751L10CP is dependent on the operating temperature and the package type. According to the datasheet, the maximum power dissipation is 1.4W at 25°C for the CP package. However, it's essential to consider the thermal management and heat dissipation in the design to ensure the device operates within its recommended specifications.
-
The TL751L10CP is a commercial-grade device, and it may not be suitable for high-reliability or aerospace applications. Texas Instruments offers a range of radiation-hardened and high-reliability devices that are specifically designed for these types of applications. It's essential to consult with a Texas Instruments representative or a qualified engineer to determine the suitability of the TL751L10CP or alternative devices for these types of applications.
-
To troubleshoot issues with the TL751L10CP, it's essential to follow a systematic approach. Start by reviewing the datasheet and application notes to ensure the device is properly biased and configured. Use oscilloscopes and other test equipment to measure the input and output signals, and verify the device's operating conditions. Consult with a Texas Instruments representative or a qualified engineer if the issue persists.