| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7757CDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757ID vs TL7757CDRE4 |
| TL7757IDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757ID vs TL7757IDRG4 |
Part Details for TL7757ID by Texas Instruments
Results Overview of TL7757ID by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7757ID Information
TL7757ID by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7757ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3260-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube |
989 Tube |
|
$0.5629 / $1.0900 | Buy Now |
|
DISTI #
595-TL7757ID
|
Mouser Electronics | Supervisory Circuits 4.55V Monitr/Detectr A 595-TL7757IDR A 5 A 595-TL7757IDR RoHS: Compliant | 137 |
|
$0.5290 / $1.0900 | Buy Now |
|
DISTI #
86288461
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 1101 | Americas - 2189 |
|
$0.4881 / $0.7873 | Buy Now |
|
DISTI #
88046109
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 0201 | Americas - 725 |
|
$0.4881 / $0.7873 | Buy Now |
|
|
Bristol Electronics | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube | 875 |
|
RFQ | |
|
|
Rochester Electronics | Supervisory Circuit 4.55V 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 3111 |
|
$0.3905 / $0.6298 | Buy Now |
|
DISTI #
86288461
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 1101 | Americas - 2189 |
|
$0.4881 / $0.7873 | Buy Now |
|
DISTI #
88046109
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 0201 | Americas - 725 |
|
$0.4881 / $0.7873 | Buy Now |
|
|
ComSIT USA | Power Supply Support Circuit, Fixed, 1 Channel, 4.55, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
86288461
|
Verical | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 1101 | Americas - 2189 |
|
$0.4881 / $0.7873 | Buy Now |
US Tariff Estimator: TL7757ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7757ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7757ID Part Data Attributes
|
|
TL7757ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757ID
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Reset Threshold Voltage Is 4.55v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.1 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL7757ID
This table gives cross-reference parts and alternative options found for TL7757ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7757ID Frequently Asked Questions (FAQ)
-
The TL7757ID can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient decoupling capacitor (e.g., 10uF), and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize parasitic inductance.
-
A 10uF to 22uF ceramic or film capacitor with a voltage rating of at least 50V is recommended for the input capacitor (Cin). The capacitor should be placed as close as possible to the VIN pin.
-
Yes, the TL7757ID is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to withstand harsh environmental conditions.
-
The output voltage ripple can be estimated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.