| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7757CPK | Texas Instruments | $0.3063 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3 | TL7757IPKG3 vs TL7757CPK |
| TL7757CDR | Texas Instruments | $0.3063 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757CDR |
| TL7757IDR | Texas Instruments | $0.3063 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757IDR |
| TL7757CD | Texas Instruments | $0.3432 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757CD |
| TL7757IPK | Texas Instruments | $0.3826 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3 | TL7757IPKG3 vs TL7757IPK |
| TL7757CDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757CDRE4 |
| TL7757IDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757IDRE4 |
| TL7757CDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757CDE4 |
| TL7757IDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757IDG4 |
| TL7757CDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7757IPKG3 vs TL7757CDG4 |
Part Details for TL7757IPKG3 by Texas Instruments
Results Overview of TL7757IPKG3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7757IPKG3 Information
TL7757IPKG3 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7757IPKG3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50406-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1000 Container: Tape & Reel |
1984 Tape & Reel |
|
$0.3211 | Buy Now |
|
DISTI #
296-50406-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Container: Cut Tape |
1984 Cut Tape |
|
$0.3340 / $0.6800 | Buy Now |
US Tariff Estimator: TL7757IPKG3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7757IPKG3 Part Data Attributes
|
|
TL7757IPKG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757IPKG3
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-89 | |
| Package Description | Green, Plastic, Sot-89, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Reset Threshold Voltage Is 4.55v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 2.1 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.5 Mm | |
| Terminal Position | Single | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.5 Mm |
Alternate Parts for TL7757IPKG3
This table gives cross-reference parts and alternative options found for TL7757IPKG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757IPKG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7757IPKG3 Frequently Asked Questions (FAQ)
-
The TL7757IPKG3 can operate from -40°C to 125°C, but the junction temperature should not exceed 150°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, place the capacitor close to the output pin and use a low-ESR capacitor.
-
The TL7757IPKG3 can handle input voltages up to 40V, but it's recommended to keep the input voltage below 30V for reliable operation.
-
The output voltage of the TL7757IPKG3 can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.
-
The quiescent current of the TL7757IPKG3 is typically around 5mA, but it can vary depending on the input voltage and output load.