Part Details for TL7780-15CD by Texas Instruments
Results Overview of TL7780-15CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7780-15CD Information
TL7780-15CD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G827MA08215CDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x4Pin, MATTE TIN, LCP, W=4.0mm, 4.0mm_6.2mm | |
| TLC5615CD | Texas Instruments | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70 | |
| TLV1117-15CDCY | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 |
Price & Stock for TL7780-15CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Management Circuit, Fixed, +13.64VV, BIPolar, PDSO16 | 4334 |
|
RFQ |
US Tariff Estimator: TL7780-15CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7780-15CD Part Data Attributes
|
|
TL7780-15CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7780-15CD
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, +13.64V, BIPolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 6.5 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +13.64v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |