Power Circuits
TL780-05CKTTRG3
Texas Instruments
Description: 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Overview of TL780-05CKTTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL780-05CKTTRG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TL780-05CKTTRG3CT-ND
DigiKey IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7000
  • 500 $0.8329
  • 1,000 $0.8004
  • 1,500 $0.7841
  • 2,500 $0.7661
  • 3,500 $0.7555
  • 5,000 $0.7454
  • 12,500 $0.7235
$0.7235 / $1.7000 Buy Now
DISTI # 595-TL780-05CKTTRG3
Mouser Electronics Linear Voltage Regulators 3 Pin 1.5A Fixed 5V Pos Vltg Reg RoHS: Compliant 849
  • 1 $1.8200
  • 10 $1.6400
  • 100 $1.4600
  • 250 $1.4200
  • 500 $0.8940
  • 1,000 $0.7870
  • 2,500 $0.7250
  • 5,000 $0.7070
  • 10,000 $0.6710
$0.6710 / $1.8200 Buy Now
Quest Components FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PSSO3 72
  • 1 $3.5200
  • 10 $2.2000
  • 35 $1.9360
$1.9360 / $3.5200 Buy Now

CAD Models for TL780-05CKTTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL780-05CKTTRG3 by Texas Instruments

TL780-05CKTTRG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-3
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
9.017 mm
Want to compare parts?
  1. TL780-05CKTTRG3
    Texas Instruments
    1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
    VS

Alternate Parts for TL780-05CKTTRG3

This table gives cross-reference parts and alternative options found for TL780-05CKTTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKTTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL780-05CKTTR 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments TL780-05CKTTRG3 vs TL780-05CKTTR
Part Number Description Manufacturer Compare
L7805CD2T-TR Positive voltage regulator ICs STMicroelectronics TL780-05CKTTRG3 vs L7805CD2T-TR
TL780-05CKTTR 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments TL780-05CKTTRG3 vs TL780-05CKTTR

Related Parts for TL780-05CKTTRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL780-05CKTTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL780-05CKTTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL780-05CKTTRG3 would you like to use for your alert(s)?
  • Please alert me when TL780-05CKTTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL780-05CKTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL780-05CKTTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL780-05CKTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL780-05CKTTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL780-05CKTTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: