Part Details for TL851CD by Texas Instruments
Results Overview of TL851CD by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL851CD Information
TL851CD by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL851CD | Texas Instruments | Sonar Ranging Control 16-SOIC | |
| TL851CDR | Texas Instruments | Sonar Ranging Control 16-SOIC |
Price & Stock for TL851CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TL851CD-ND
|
DigiKey | IC SONAR RANGING CONTROL 16-SOIC Min Qty: 48 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4715 In Stock |
|
$6.2600 | Buy Now |
|
DISTI #
TL851CD-ND
|
DigiKey | IC SONAR RANGING CONTROL 16-SOIC Min Qty: 48 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4704 | Buy Now |
|
DISTI #
595-TL851CD
|
Mouser Electronics | Board Mount Motion & Position Sensors Sonar Ranging Contro l A 595-TL851CDR A A 595-TL851CDR RoHS: Compliant | 103 |
|
$6.4100 / $12.1600 | Buy Now |
|
DISTI #
86040791
|
Verical | Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1101 | Americas - 3035 |
|
$5.0125 / $6.2625 | Buy Now |
|
DISTI #
86025140
|
Verical | Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1401 | Americas - 1680 |
|
$5.0125 / $6.2625 | Buy Now |
|
DISTI #
35880935
|
Verical | Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1623 | Americas - 19 |
|
$1.6250 | Buy Now |
|
|
Bristol Electronics | Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube | 226 |
|
RFQ | |
|
|
Rochester Electronics | Telecom Circuit, 1-Func, Bipolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4715 |
|
$4.0100 / $5.0100 | Buy Now |
|
|
Chip Stock | Sensor and Detector Interface 6.8V 260mA 16-Pin SOIC Tube | 495 |
|
RFQ |