Part Details for TLA431BQDRLR by Texas Instruments
Results Overview of TLA431BQDRLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLA431BQDRLR Information
TLA431BQDRLR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TLA431BQDRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLA431BQDRLR Part Data Attributes
|
|
TLA431BQDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLA431BQDRLR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSMALL OUTLINE, ULTRA THIN PROFILE6
|
| Part Life Cycle Code | Active | |
| Package Description | Sot-5x3-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Is Adjustable From 2.495v To 36v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-F6 | |
| Length | 1.6 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.15 A | |
| Output Voltage-Max | 2.507 V | |
| Output Voltage-Min | 2.483 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | USOF | |
| Package Equivalence Code | FL6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Ultra Thin Profile | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 48.58 Ppm/°C | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.2 Mm |