Part Details for TLC070CDG4 by Texas Instruments
Results Overview of TLC070CDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070CDG4 Information
TLC070CDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC070CDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 | 5322 |
|
RFQ |
US Tariff Estimator: TLC070CDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC070CDG4
TLC070CDG4 Part Data Attributes
|
|
TLC070CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070CDG4
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC070CDG4
This table gives cross-reference parts and alternative options found for TLC070CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC070IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 | TLC070CDG4 vs TLC070IDRG4 |
| TLC070AID | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070CDG4 vs TLC070AID |
| TLC070IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 | TLC070CDG4 vs TLC070IDR |
| TLC070ID | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070CDG4 vs TLC070ID |
| TLC070AIDR | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070CDG4 vs TLC070AIDR |
| TLC070AID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC070CDG4 vs TLC070AID |