Part Details for TLC070ID by Texas Instruments
Results Overview of TLC070ID by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070ID Information
TLC070ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC070ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC070ID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 375 Container: Tube |
0 Tube |
|
$1.1421 | Buy Now |
|
DISTI #
86043920
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0501 | Americas - 3975 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86030003
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0001 | Americas - 2850 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86044371
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0601 | Americas - 1350 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86044170
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 9901 | Americas - 1190 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86031853
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0701 | Americas - 975 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86029032
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1201 | Americas - 375 |
|
$0.8525 / $1.3750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10715 |
|
$0.6820 / $1.1000 | Buy Now |
|
DISTI #
86043920
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0501 | Americas - 3975 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86030003
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0001 | Americas - 2850 |
|
$0.8525 / $1.3750 | Buy Now |
US Tariff Estimator: TLC070ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC070ID
TLC070ID Part Data Attributes
|
|
TLC070ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070ID
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC070ID
This table gives cross-reference parts and alternative options found for TLC070ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC070IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 | TLC070ID vs TLC070IDR |
| TLC070ID | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070ID vs TLC070ID |
| TLC070IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 | TLC070ID vs TLC070IDRG4 |
| TLC070AID | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070ID vs TLC070AID |
| TLC070AIDR | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLC070ID vs TLC070AIDR |
| TLC070AID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 | TLC070ID vs TLC070AID |