Part Details for TLC070IP by Texas Instruments
Results Overview of TLC070IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070IP Information
TLC070IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC070IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7220-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
543 Tube |
|
$1.4922 / $2.6700 | Buy Now |
|
DISTI #
595-TLC070IP
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed R/R RoHS: Compliant | 85 |
|
$1.4400 / $2.6700 | Buy Now |
|
DISTI #
86044376
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0701 | Americas - 12655 |
|
$1.4500 / $1.9625 | Buy Now |
|
DISTI #
86031891
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0201 | Americas - 3000 |
|
$1.6250 / $1.9625 | Buy Now |
|
DISTI #
86032528
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1101 | Americas - 2100 |
|
$1.6250 / $1.9625 | Buy Now |
|
DISTI #
86043952
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 9901 | Americas - 1550 |
|
$1.6250 / $1.9625 | Buy Now |
|
DISTI #
86043925
|
Verical | Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 1 | Americas - 700 |
|
$1.7625 / $1.9625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 20005 |
|
$0.9734 / $1.5700 | Buy Now |
US Tariff Estimator: TLC070IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC070IP
TLC070IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC070IP Part Data Attributes
|
|
TLC070IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070IP
Texas Instruments
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC070IP
This table gives cross-reference parts and alternative options found for TLC070IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC070IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070IP vs TLC070IPE4 |
| TLC070CP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070IP vs TLC070CP |
| TLC070AIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIMOS, PDIP8 | TLC070IP vs TLC070AIP |
| TLC070CP | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070IP vs TLC070CP |
| TLC070IP | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070IP vs TLC070IP |
| TLC070CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDIP8 | TLC070IP vs TLC070CPE4 |
TLC070IP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of TLC070IP is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
The TLC070IP requires a single 5V power supply, and it's essential to decouple the power pins with a 0.1uF capacitor to ensure proper operation.
-
The output impedance of the TLC070IP is typically around 100 ohms, which can affect the signal integrity and loading of the output stage.
-
Yes, the TLC070IP can be used as a voltage-controlled amplifier by applying a control voltage to the VCTRL pin, which varies the gain of the amplifier.
-
To minimize noise and distortion, use a low-noise power supply, decouple the power pins, and use a high-quality layout with short signal paths and minimal parasitic capacitance.