| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC075AIPWP | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1400uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075AIPWP |
| TLC075AIPWPR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075AIPWPR |
| TLC075AIPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC075AIPWPRG4 vs TLC075AIPWP |
| TLC075AIPWPG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075AIPWPG4 |
| TLC075IPWPG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075IPWPG4 |
| TLC075IPWP | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1900uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075IPWP |
| TLC075IPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC075AIPWPRG4 vs TLC075IPWP |
| TLC075CPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC075AIPWPRG4 vs TLC075CPWP |
| TLC075CPWPRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIMOS, PDSO20 | TLC075AIPWPRG4 vs TLC075CPWPRG4 |
Part Details for TLC075AIPWPRG4 by Texas Instruments
Results Overview of TLC075AIPWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC075AIPWPRG4 Information
TLC075AIPWPRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC075AIPWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO20 | 6252 |
|
RFQ |
US Tariff Estimator: TLC075AIPWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC075AIPWPRG4 Part Data Attributes
|
|
TLC075AIPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC075AIPWPRG4
Texas Instruments
Operational Amplifier, 4 Func, 2000uV Offset-Max, BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Power, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC075AIPWPRG4
This table gives cross-reference parts and alternative options found for TLC075AIPWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC075AIPWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.