Datasheets
packagee
TLC080CD by:
Texas Instruments

Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8

Part Details for TLC080CD by Texas Instruments

Results Overview of TLC080CD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC080CD Information

TLC080CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLC080CD

Part # Distributor Description Stock Price Buy
DISTI # 86025543
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1301 Americas - 11775
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86030926
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Americas - 10500
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86051064
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0601 Americas - 9675
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86032589
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0401 Americas - 600
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
Quest Components   57
  • 1 $4.8000
  • 7 $3.5200
  • 22 $3.2000
$3.2000 / $4.8000 Buy Now
Rochester Electronics Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 32799
  • 100 $1.5800
  • 500 $1.4200
  • 1,000 $1.3100
  • 10,000 $1.1700
  • 100,000 $0.9796
$0.9796 / $1.5800 Buy Now
DISTI # 86025543
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1301 Americas - 11775
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86030926
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Americas - 10500
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86051064
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0601 Americas - 9675
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86032589
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0401 Americas - 600
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86025543
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1301 Americas - 11775
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86030926
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Americas - 10500
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86051064
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0601 Americas - 9675
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now
DISTI # 86032589
Verical Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0401 Americas - 600
  • 190 $1.9750
  • 500 $1.7750
  • 1,000 $1.6375
  • 10,000 $1.4625
  • 100,000 $1.2245
$1.2245 / $1.9750 Buy Now

US Tariff Estimator: TLC080CD by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC080CD
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC080CD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC080CD Part Data Attributes

TLC080CD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC080CD Texas Instruments Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1999-06-01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 110 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1900 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 9.5 V/Us
Slew Rate-Nom 16 V/Us
Supply Current-Max 2.5 Ma
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bimos
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 100000
Wideband No
Width 3.9 Mm

Alternate Parts for TLC080CD

This table gives cross-reference parts and alternative options found for TLC080CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC080CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC080CDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080CDG4
Part Number Manufacturer Composite Price Description Compare
TLC080CDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080CDRG4
TLC080AIDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080AIDRG4
TLC080CDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080CDG4
TLC080IDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080IDR
TLC080AIDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO8 TLC080CD vs TLC080AIDG4
TLC080IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080IDG4
TLC080ID Rochester Electronics LLC Check for Price OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLC080CD vs TLC080ID
TLC080IDR Rochester Electronics LLC Check for Price OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TLC080CD vs TLC080IDR
TLC080AID Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080AID
TLC080ID Texas Instruments Check for Price Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8 TLC080CD vs TLC080ID
equivalents icon

TLC080CD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC080CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC080CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC080CD would you like to use for your alert(s)?
  • Please alert me when TLC080CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC080CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC080CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC080CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC080CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC080CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: