Part Details for TLC0831ID by Texas Instruments
Results Overview of TLC0831ID by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC0831ID Information
TLC0831ID by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC0831ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLC0831ID-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 32 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1801 In Stock |
|
$9.3800 | Buy Now |
|
DISTI #
296-2855-5-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 32 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1856 | Buy Now |
|
DISTI #
595-TLC0831ID
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit A/D A 595-TLC08 31IDR A 595-TLC0831 A 595-TLC0831IDR RoHS: Compliant | 12 |
|
$8.1800 / $14.6200 | Buy Now |
|
DISTI #
86290226
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1101 | Americas - 1147 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86288833
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0601 | Americas - 300 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86290452
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 150 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86295239
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0701 | Americas - 120 |
|
$7.5000 / $9.3750 | Buy Now |
|
DISTI #
86289310
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0501 | Americas - 84 |
|
$7.5000 / $9.3750 | Buy Now |
|
|
Quest Components | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 19 |
|
$5.8000 / $8.7000 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1801 |
|
$6.0000 / $7.5000 | Buy Now |
US Tariff Estimator: TLC0831ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC0831ID
TLC0831ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC0831ID Part Data Attributes
|
|
TLC0831ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC0831ID
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.031 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 4.7 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC0831ID
This table gives cross-reference parts and alternative options found for TLC0831ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0831ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC0831CD | Texas Instruments | $2.8350 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC0831ID vs TLC0831CD |
| TLC0831IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC0831ID vs TLC0831IDRG4 |
| TLC0831CDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC0831ID vs TLC0831CDRG4 |
TLC0831ID Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC0831ID is 3.5 MHz. However, it's recommended to use a clock frequency of 2.5 MHz or less to ensure reliable operation.
-
The TLC0831ID has a built-in POR circuit that resets the device when the power supply voltage (VCC) rises above 1.5 V. To handle POR, ensure that the VCC ramp-up time is slower than 10 ms/V to prevent false triggering of the POR.
-
The recommended operating voltage range for TLC0831ID is 4.5 V to 5.5 V. Operating the device outside this range may affect its performance and reliability.
-
TLC0831ID can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and DOUT). The microcontroller should provide a clock signal to the CLK pin, and data should be sent to the DIN pin. The TLC0831ID will then output the converted data on the DOUT pin.
-
The conversion time of TLC0831ID is approximately 23 μs for a 8-bit conversion. This time includes the acquisition time, conversion time, and the time required to output the converted data.