Converters
TLC0832ID
Texas Instruments
Description: 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC

Overview of TLC0832ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC0832ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-2859-5-ND
DigiKey IC ADC 8BIT SAR 8SOIC Min Qty: 225 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 225 $4.2354
$4.2354 Buy Now
DISTI # 595-TLC0832ID
Mouser Electronics Analog to Digital Converters - ADC 8bit A/D RoHS: Compliant 0
  • 1 $6.6400
  • 10 $6.0000
  • 25 $5.7300
  • 75 $4.9700
  • 300 $4.7500
  • 525 $4.3300
  • 1,050 $3.7700
$3.7700 / $6.6400 Order Now
Quest Components Analog Digital Converter, Single, 8 Bit, 8 Pin, SOP 13
  • 1 $9.1125
  • 2 $6.0750
  • 5 $4.5563
$4.5563 / $9.1125 Buy Now
ComSIT USA 8-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 RoHS: Not Compliant Stock EU - 44
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for TLC0832ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC0832ID by Texas Instruments

TLC0832ID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
32 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.022 MHz
Seated Height-Max
1.75 mm
Supply Current-Max
4.7 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TLC0832ID
    Texas Instruments
    8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC
    VS

Alternate Parts for TLC0832ID

This table gives cross-reference parts and alternative options found for TLC0832ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0832ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC0832CDG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC -40 to 85 Texas Instruments TLC0832ID vs TLC0832CDG4
TLC0832IDG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC Texas Instruments TLC0832ID vs TLC0832IDG4
TLC0832IDRG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC Texas Instruments TLC0832ID vs TLC0832IDRG4
Part Number Description Manufacturer Compare
TLC0832CDG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC -40 to 85 Texas Instruments TLC0832ID vs TLC0832CDG4
TLC0832CDRG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC Texas Instruments TLC0832ID vs TLC0832CDRG4
TLC0832IDG4 8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC Texas Instruments TLC0832ID vs TLC0832IDG4

Related Parts for TLC0832ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC0832ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC0832ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC0832ID would you like to use for your alert(s)?
  • Please alert me when TLC0832ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC0832ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC0832ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC0832ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC0832ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC0832ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: